Technical data
Type | CMA31-DC24V-C-NS |
---|---|
Features | w/o elbow mount |
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Contact type | 1 change-over |
Connection | Type C CEE 7/16 plug 6.3 mm |
Switching voltage (max.) | 14 V DC |
Switching current (max.) | 30 A |
Max. switching capacity | 420 W |
R(coil) | 360 Ω |
Durability | 1000 0000 switching cycles |
---|---|
Electrical lifespan | 100 000 Switching cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Width | 27.8 mm |
Height | 35.6 mm |
Length | 27.8 mm |
Dim | (L x W x H) 27.8 x 27.8 x 35.6 mm |
RoHS-compliant | Yes |
Type | CMA 31-DC24V-C-NS |
Product type | Automotive relay |
Documents & Downloads
Automotive relay, series CMA 31
Automotive relay with spade connectors.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: HKE
Comments
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Relays