Technical data
Type | HRS2H-S-DC24V-N |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 18 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Coil voltage rating | 200 mW |
Contact type | 2 change-overs |
Contact material | Ag + Au coating |
Switching voltage (max.) | 30 V DC , 125 V AC |
Switching current (max.) | 2 A |
Max. switching capacity | 30 W , 125 VA |
---|---|
Connection | Solder pins |
Response time | 7 ms |
Fall time | 3 ms |
Electrical lifespan | 100 000 Switching cycles |
Durability | 1500 0000 switching cycles |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
Length | 20.5 mm |
Width | 9.9 mm |
Height | 11.4 mm |
Dim | (L x W x H) 20.5 x 9.9 x 11.4 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Print relay series HRS 2 H
- Warranty: 24 months
- Manufacturer: HKE
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays