HN Power HNP05-ECO-BLUE-C HNP05-ECO-BLUE-C USB charger Mains socket Max. output current 1000 mA 1 x USB

  • Item no.: 448483
  • Manufacturer no.: HNP05-ECO-BLUE-C
  • EAN: 4024559333095

Standby consumption is a thing of the past.The power supplies of the HNP05-ECO-Series prove to be a real energy-saving wonder. Because of the compact, colorful and stylish USB-power supplies work in stand-by mode not just low-loss-through an integrat…

  • Item no.: 448483
  • Manufacturer no.: HNP05-ECO-BLUE-C
  • EAN: 4024559333095

Standby consumption is a thing of the past.The power supplies of the HNP05-ECO-Series prove to be a real energy-saving wonder. Because of the compact, colorful and stylish USB-power supplies work in stand-by mode not just low-loss-through an integrat…

Type Europlug
Type Power supply unit
Type Synchronised
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 55 g
Type HNP05-ECO-BLUE-C
Colour Blue
T 64 mm
Height 36 mm
Width 33 mm
EuP Status Step 2
Inputs Europlug
Max. output current 1000 mA
No. of outputs 1 x
Outputs USB
Max. output current per channel 1000 mA
Used at Mains socket
Power
5 W
Output current (details) 1000 mA
Product type USB charger

Technical data

Type Europlug
Type Power supply unit
Type Synchronised
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 55 g
Type HNP05-ECO-BLUE-C
Colour Blue
T 64 mm
Height 36 mm

Frequently bought together

Similar products

See and discover other items from category USB Chargers