HN Power HNP12-MicroUSB HNP12-MicroUSB USB charger Mains socket Max. output current 2000 mA 1 x Micro USB Raspberry Pi 2

  • Item no.: 1341280
  • Manufacturer no.: HNP12-MicroUSB
  • EAN: 4024559333767

HN-Power Value Series - top quality at an amazing price!Miniature 10 w plug-in switched-mode power supply with universal input 90-264 VAC and micro-USB cable 1.5m.Perfectly suited for the new Raspberry™ Pi2!Highly efficient & amp; low standby consump…

  • Item no.: 1341280
  • Manufacturer no.: HNP12-MicroUSB
  • EAN: 4024559333767

HN-Power Value Series - top quality at an amazing price!Miniature 10 w plug-in switched-mode power supply with universal input 90-264 VAC and micro-USB cable 1.5m.Perfectly suited for the new Raspberry™ Pi2!Highly efficient & amp; low standby consump…

Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 74 g
Type HNP12-MicroUSB
Colour Black
Height 20.7 mm
Length 71.7 mm
Width 37 mm
EuP Status Step 2
Inputs Europlug
Output Micro USB
Features Raspberry Pi 2 compatibility
Max. output current 2000 mA
No. of outputs 1 x
Outputs Micro USB
Max. output current per channel 2000 mA
Used at Mains socket
Power
10 W
Cable length 1.5
Product type USB charger

Technical data

Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 74 g
Type HNP12-MicroUSB
Colour Black
Height 20.7 mm
Length 71.7 mm
Width 37 mm
EuP Status Step 2
Inputs Europlug

Frequently bought together

Similar products

See and discover other items from category USB Chargers