Technical data
Nominal voltage | 100 V DC |
---|---|
Tolerance ± | 5 % |
Material properties | COG |
CS | 5 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Material | Ceramic |
Type | Radial lead |
Type | RDCN330J101DKA |
Capacity (elec.) | 33 pF |
---|---|
Capacity (elec.) | 33 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor RDC
- Warranty: 24 months
- Manufacturer: Holystone
Comments
For more information on this RDCN330J101DKA capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors