Holystone RDCX223K050DKA Ceramic capacitor Radial lead 22 nF 50 V DC 10 % 1 pc(s)

Nominal voltage 50 V DC
Tolerance ± 10 %
Material properties X7R
CS 5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type Radial lead
Type RDCX223K050DKA
Capacity (elec.) 22 nF
Capacity (elec.) 22 nF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 50 V DC
Tolerance ± 10 %
Material properties X7R
CS 5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type Radial lead
Type RDCX223K050DKA

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors