Holzmann Maschinen WS230_230V WS230_230V Angle grinder incl. case 2500 W 230 V

  • Item no.: 1695477
  • Manufacturer no.: WS230_230V
  • EAN: 9120058376627

Removing rust, flexen, grind, scrub, separate with the device for a true craftsman. Fast, replaceable carbon brushes. Comfortable soft grip and rotating handle.

This text is machine translated.

  • Item no.: 1695477
  • Manufacturer no.: WS230_230V
  • EAN: 9120058376627

Removing rust, flexen, grind, scrub, separate with the device for a true craftsman. Fast, replaceable carbon brushes. Comfortable soft grip and rotating handle.

This text is machine translated.

  • Motor type: IP20
  • II protection rating
  • Sound pressure level in dB(A): 107
  • Sound pressure level in dB(A): 96
  • Vibration handle in m/s 2:7,71.
Features incl. case
Power
2500 W
Voltage 230 V
Idle speed 6500 rpm
Mandrel thread M14
Product type Angle grinder

Technical data

  • Motor type: IP20
  • II protection rating
  • Sound pressure level in dB(A): 107
  • Sound pressure level in dB(A): 96
  • Vibration handle in m/s 2:7,71.
Features incl. case
Power
2500 W
Voltage 230 V
Idle speed 6500 rpm
Mandrel thread M14
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders