HoMedics SGM-1300H-EU Massage cushion 35 W Grey

  • Item no.: 1970277
  • Manufacturer no.: SGM-1300H-EU
  • EAN: 5010777145618

HoMedics SGM-1300H-EU Massage cushion 1 pc(s)

  • Item no.: 1970277
  • Manufacturer no.: SGM-1300H-EU
  • EAN: 5010777145618

HoMedics SGM-1300H-EU Massage cushion 1 pc(s)

  • Cable length: 260 cm.
Range of use Back
Colour Grey
Power supply (LOV) mains-powered
Features Incl. heat boost
Operating voltage 230 V , 240 V
Power
35 W
Switching stages 3
Product type Massage cushion

Technical data

  • Cable length: 260 cm.
Range of use Back
Colour Grey
Power supply (LOV) mains-powered
Features Incl. heat boost
Operating voltage 230 V , 240 V
Power
35 W
Switching stages 3
Product type Massage cushion

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage