Honeywell AIDC 6655-91000001 NTC Temperature sensor -20 up to +110 °C 10 kΩ 3976 K

  • Item no.: 503580
  • Manufacturer no.: 6655-91000001
  • EAN: 2050000888595

The sensor can be mounted directly on the surface. It is characterised by its compact design, the wide temperature range, good stability and versatile mounting options. It has an internal NTC-thermistor output and is used preferably at those places, …

  • Item no.: 503580
  • Manufacturer no.: 6655-91000001
  • EAN: 2050000888595

The sensor can be mounted directly on the surface. It is characterised by its compact design, the wide temperature range, good stability and versatile mounting options. It has an internal NTC-thermistor output and is used preferably at those places, …

  • Type (curve): 16 R-T
  • Casing type: with mounting brackets
Type 6655-91000001
Type NTC
Temperature reading range (min.) -20 °C
Temperature reading range (max.) +110 °C
Temperature reading range -20 up to +110 °C
Connector Type C CEE 7/16 plug 6.4 mm
Orientation (connectors)
Enclosure material Phenol
Accuracy 10 %
Resistance 10 kΩ
Resistance reference +25 °C
Temperature coefficient 3976 K
Type 16 R-T graph
Tolerance ±10 %
Type 6655-91000001
Connection Spade plug 6.35 mm/0°
Casing Mounting clamps
Reading range 20 - 110 °C
Product type Temperature sensor

Technical data

  • Type (curve): 16 R-T
  • Casing type: with mounting brackets
Type 6655-91000001
Type NTC
Temperature reading range (min.) -20 °C
Temperature reading range (max.) +110 °C
Temperature reading range -20 up to +110 °C
Connector Type C CEE 7/16 plug 6.4 mm
Orientation (connectors)
Enclosure material Phenol
Accuracy 10 %
Resistance 10 kΩ

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors