Honeywell AIDC Position sensor SPS-L225-HALS SPS-L225-HALS Reading range: 225 mm (max) Analogue voltage Cable, open end

  • Item no.: 1207638
  • Manufacturer no.: SPS-L225-HALS
  • EAN: 2050002332133

The SMART-position sensor is a robust and easy linear position sensor. This can be very good for different applications. This avoids the simple, contact-less design mechanical error mechanisms, reduces wear, increases the reliability and robustness a…

  • Item no.: 1207638
  • Manufacturer no.: SPS-L225-HALS
  • EAN: 2050002332133

The SMART-position sensor is a robust and easy linear position sensor. This can be very good for different applications. This avoids the simple, contact-less design mechanical error mechanisms, reduces wear, increases the reliability and robustness a…

Type SPS-L225-HALS
Min. operating voltage 6 V DC
Max. operating voltage 24 V DC
Operating voltage 6 - 24 V DC
Operating current 34 mA
Reading range (max.) 225 mm
Reading range 225 mm (max)
No. of axles 1
Output signal (min.) 0 V
Output signal (max.) 5 V
Connector Cable, open end
Cable length 57.50 cm
Interfaces Analogue voltage
Min. temperature -40 °C
Max. temperature +125 °C
IP rating
IP67 , IP69K
Product type Position sensor

Technical data

Type SPS-L225-HALS
Min. operating voltage 6 V DC
Max. operating voltage 24 V DC
Operating voltage 6 - 24 V DC
Operating current 34 mA
Reading range (max.) 225 mm
Reading range 225 mm (max)
No. of axles 1
Output signal (min.) 0 V
Output signal (max.) 5 V

Frequently bought together

Similar products

See and discover other items from category Angle & Tilt Sensors