Stroke drawing/circuit diagram
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automotive relay
HFKW/024-1Z W
24 V DC
14.4 V DC
33.6 V DC
1 change-over
AgSnO2
Solder pins
16 V DC
10 A
960 Ω
-40 °C
+85 °C
12.5 mm
14 mm
15.7 mm
(L x W x H) 15.7 x 12.5 x 14 mm
Yes
High current relay
600 mW
(500 V/DC) ≥ 100 MΩ
24 V DC
10 A/14 V DC
32 V DC
HFKW/024-1Z W
-40 - +85 °C
14.4 - 33.6 V DC
Datasheet 503065 Hongfa HFKW/024-1Z W Automotive relay 24 V DC 10 A 1 change-over