honor 8X Smartphone 128 GB 6.5 inch (16.5 cm) Dual SIM Android™ 8.1 Oreo 20 MP, 2 MP Black

  • Item no.: 1839929
  • Manufacturer no.: 51092XXP
  • EAN: 6901443260898

Super Screen with border-less designSeamless Full HD Super Screen with advanced chip-on-Film (COF) technology and special antennas integration. With an incredible screen-to-body ratio of 91% and only 4.25 mm width of the lower edge of the display tak…

  • Warranty: 24 months
  • Manufacturer: honor
  • Item no.: 1839929
  • Manufacturer no.: 51092XXP
  • EAN: 6901443260898

Super Screen with border-less designSeamless Full HD Super Screen with advanced chip-on-Film (COF) technology and special antennas integration. With an incredible screen-to-body ratio of 91% and only 4.25 mm width of the lower edge of the display tak…

  • Warranty: 24 months
  • Manufacturer: honor
Operating system (Version) Android™ 8.1 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.7 GHz , 2.2 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 20 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 256 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard WiFi , GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE , WiFi
Features Fingerprint scanner
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
Wi-Fi Yes
Width 76.6 mm
Height 160.4 mm
Depth 7.8 mm
Weight 175 g
Interfaces microSD , Micro USB , Headphone jack (3.5 mm)
Type 8X
SIM card type
Dual SIM
Battery capacity 3750 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 8.1 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.7 GHz , 2.2 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 20 MP , 2 MP
Front camera resolution 16 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones