honor 9 Lite Smartphone 32 GB 5.65 inch (14.4 cm) Dual SIM Android™ 8.0 Oreo Black

  • Item no.: 1646167
  • Manufacturer no.: 51092CRW
  • EAN: 6901443210893

#LoveYourSelfieAs pioneers of the dual camera technology, we have this time the creative limits completely newly defined. In addition to the dual camera technology, we expand the possibilities for Selfie lovers, with 2 cameras on the front side. Thus…

  • Warranty: 24 months
  • Manufacturer: honor
  • Item no.: 1646167
  • Manufacturer no.: 51092CRW
  • EAN: 6901443210893

#LoveYourSelfieAs pioneers of the dual camera technology, we have this time the creative limits completely newly defined. In addition to the dual camera technology, we expand the possibilities for Selfie lovers, with 2 cameras on the front side. Thus…

  • Warranty: 24 months
  • Manufacturer: honor
  • DualSIM with hybrid slot (Micro SD or second SIM card)
Operating system (Version) Android™ 8.0 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.36 GHz , 1.7 GHz
Display (cm) 14.4 cm
Screen size diagonal (inches) 5.65 inch
Display resolution 2160 x 1080 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 2 MP
Front camera resolution 13 MP , 2 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 256 GB)
RAM
3 GB
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Data transfer GPRS , EDGE , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Fingerprint scanner , OTG support , NFC
Contract None
Colour Black
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 71.9 mm
Height 151 mm
Depth 7.6 mm
Weight 149 g
Interfaces Micro USB 2.0 , Audio stereo (3.5 mm jack)
Type 9 Lite
SIM card type
Dual SIM
Battery capacity 3000 mAh
Product type Smartphone

Technical data

  • DualSIM with hybrid slot (Micro SD or second SIM card)
Operating system (Version) Android™ 8.0 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.36 GHz , 1.7 GHz
Display (cm) 14.4 cm
Screen size diagonal (inches) 5.65 inch
Display resolution 2160 x 1080 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 2 MP
Front camera resolution 13 MP , 2 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones