HP 14-cf3432ng 35.6 cm (14 inch) Laptop Intel Core i3 i3-1005G1 8 GB 256 GB SSD Intel UHD Graphics FreeDOS Black, Sil

  • Item no.: 2270557
  • Manufacturer no.: 1F5F2EA#ABD
  • EAN: 0195122305611

Elegant, reliable notebook in a slim designThis slim, easy-to-carry laptop impresses with its reliable performance. With long battery life, you can communicate and be productive whenever you need it. The Micro-Edge display offers a larger screen area…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270557
  • Manufacturer no.: 1F5F2EA#ABD
  • EAN: 0195122305611

Elegant, reliable notebook in a slim designThis slim, easy-to-carry laptop impresses with its reliable performance. With long battery life, you can communicate and be productive whenever you need it. The Micro-Edge display offers a larger screen area…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties LED backlit , Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i3 1005G1
CPU series Intel Core i3
Processor/type i3-1005G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 2 x
CPU speed 1.2 GHz
Turbo frequency (max.) 3.4 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
Graphics card type Intel UHD Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black , Silver
Width 324 mm
Height 19.9 mm
Depth 225.9 mm
Weight 1.47 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Product type Laptop
Operating system (Version) FreeDOS

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties LED backlit , Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i3 1005G1
CPU series Intel Core i3
Processor/type i3-1005G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops