HP 14-dk0008ng 35.6 cm (14.0 inch) Laptop AMD Ryzen 7 3700U 8 GB 1024 GB HDD 128 GB SSD AMD Radeon Vega Graphics Vega 10

  • Item no.: 1954197
  • Manufacturer no.: 5AU57EA#ABD
  • EAN: 0193808670985

Reliable Notebook with a slim, elegant designThis slim, easily portable notebook offers reliable performance. The Micro-edge display offers thanks to the narrower frame a larger display, so that you can see more content. Slim and easily portable. The…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1954197
  • Manufacturer no.: 5AU57EA#ABD
  • EAN: 0193808670985

Reliable Notebook with a slim, elegant designThis slim, easily portable notebook offers reliable performance. The Micro-edge display offers thanks to the narrower frame a larger display, so that you can see more content. Slim and easily portable. The…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Radeon™ Ryzen™ 7 3700U with Vega 10 graphics card (2.3 GHz-based billing increments, up to 4 GHz Max. Boost pulsing, 6MB Cache, 4 cores)
CPU series AMD Ryzen 7
Processor/type 3700U
Processor cores (No.) 4 x
CPU speed 2.3 GHz
Turbo frequency (max.) 4.0 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 10
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 5400 rpm
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (2nd gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , USB-C™ USB 3.1 , USB3.1 (Gen 1) , Card reader
Supported memory cards SD , SDHC , SDXC
Colour Silver
Weight 1.52 kg
Battery / technology Li-ion rechargeable battery, 3 cells, 41 Wh
Software included HP 3D DriveGuard , HP cool sense , HP JumpStart , HP Support Assistant , Netflix , Test version for customers of the new Microsoft Office 365 for 1 month , McAfee live safe™ free 30-day trial
Product type Laptop
Operating system (Version) Windows® 10 Home
Bluetooth Yes
Memory card reader Yes
Features Kensington lock , Multi-gesture TouchPad
Multi-touch display No

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Radeon™ Ryzen™ 7 3700U with Vega 10 graphics card (2.3 GHz-based billing increments, up to 4 GHz Max. Boost pulsing, 6MB Cache, 4 cores)
CPU series AMD Ryzen 7
Processor/type 3700U
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops