HP 14s-dq1460ng 35.6 cm (14.0 inch) Full HD Laptop Intel® Core™ i5 i5-1035G1 8 GB RAM 512 GB SSD Intel UHD Graphics Wi
Slim, reliable notebook with large screenKeep up to date with long battery life and slim, portable Micro Edge design. The HP 35.6 cm (14-inch) diagonal notebook is designed to keep you productive and entertained wherever you are. It offers reliable p…
- Warranty: 24 months
- Manufacturer: HP
Slim, reliable notebook with large screenKeep up to date with long battery life and slim, portable Micro Edge design. The HP 35.6 cm (14-inch) diagonal notebook is designed to keep you productive and entertained wherever you are. It offers reliable p…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | 14s-dq1460ng |
---|---|
Display (cm) | 35.6 cm |
Screen size diagonal (inches) | 14.0 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core™ i5-1035G1 (1.0 GHz base frequency, up to 3.6 GHz with Intel® Turbo Boost Technology, 6 MB cache, 4 cores) |
CPU series | Intel® Core™ i5 |
Processor/type | i5-1035G1 |
Processor generation | 10th Gen (Ice Lake) |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 1 GHz |
Turbo frequency (max.) | 3.6 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 512 GB |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | HDMI™ , Wi-Fi , USB-C™ , USB 3.1 , Headphone/mic combo jack (3.5 mm) , Bluetooth , Card reader |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Colour | Silver |
Width | 32.4 cm |
Height | 1.79 cm |
Depth | 22.5 cm |
Weight | 1.46 kg |
Battery / technology | 3-cell 41Wh Li-Ion battery |
Operating time (max.) | 10.25 h |
Software included | McAfee LiveSafe™ |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
Documents & Downloads
HP Notebook 14s-dq1460ng
Slim, reliable notebook with large screen
Keep up to date with long battery life and slim, portable Micro Edge design. The HP 35.6 cm (14-inch) diagonal notebook is designed to keep you productive and entertained wherever you are. It offers reliable performance and a large display, with which you can stream, surf and do your tasks quickly from early to late.
The HP 35.6 cm (14-inch) diagonal notebook is designed to keep you productive and entertained wherever you are. A long battery life is combined with an elegant and portable design with Micro Edge frame.
Always at your side. See more.
With its thin and light design, the 6.5 mm display with Micro Edge frame and a screen-to-body Ratio2 of 78%, this PC can be used everywhere. Work more productively now and see more from your screen.
Reliable performance for everyday use
Powerful enough for you to master the busiest days. This PC has an Intel® processor and reliable flash-based memory at an affordable price.
Performance and productivity. All day long.
Thanks to the long Akkulaufzeit1 and quick charge technology, you can work with this laptop all day long, watch films and remain in touch with your contacts. The integrated precision touchpad with multi-touch support accelerates the navigation and improves your productivity.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Intel® Core™ 10 processor. Generation
Get reliable, responsive performance for greater productivity. Experience impressive entertainment and enjoy faster performance for gaming, streaming and content creation.
PCIe SSD storage
Offered with up to 512GB PCIe-based flash storage capacity, it is up to 17x faster than a traditional 5400 RPM hard drive in a notebook.
More freedom through long battery life
Complete your tasks without worrying about charging. With up to 10 hours and 15 minutes of battery life, you can work longer, enjoy more entertainment and remain completely flexible.
FHD IPS display
Enjoy crystal clear images from any viewing angle. With a 178-degree viewing angle and a brilliant resolution of 1,920 x 1,080, your favorite contents are always perfectly displayed.
USB 3.1 port
With the world's most popular USB port, you can easily connect all your existing USB devices and benefit from a data transfer that is ten times faster than with USB 2.0.
This text is machine translated.
Highlights & Details
- Display: 35.6 cm (14.0 inch) Anti-glare Full HD 1920 x 1080 p
- CPU: Intel® Core™ i5 i5-1035G1 10th Gen (Ice Lake) (4 x 1 GHz)
- Up to 3.6 GHz with Intel® Turbo Boost Technology
- RAM: 8 GB DDR4 RAM 2666 MHz
- Memory: 512 GB SSD
- Graphics: Intel UHD Graphics
- Operating system: Windows® 10 Home
Facts
- Battery weight 210 g
- Battery charge time: Supports battery quick charge technology; approximately 50% in 45 minutes
- Audio features: Two speakers
- Chipset: Intel® Integrated SoC
- Energy efficiency: Energy STAR® certified; EPEAT® silver registered
- Expansion slots: 1 SD card reader for media of different formats
- Note on main memory: Transfer rates of up to 2666 MT/s.
- Wireless operation note: Miracast compatible; MU-MIMO supported
- HP Apps: HP 3D DriveGuard; HP Audio Switch; HP CoolSense; HP JumpStart; HP Support Assistant
- Power supply type: 45W Smart Power Supply
- Keyboard: Island keyboard in normal size, Ash Silver
- Webcam: HP TrueVision HD camera with integrated dual array digital microphone
- Pointer assembly: HP ImagePad with multi-touch gesture support; supports Precision Touchpad.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops