HP 15-cs3477ng 39.6 cm (15.6 inch) Laptop Intel Core i7 i7-1065G7 16 GB 512 GB SSD Nvidia GeForce MX250 Windows® 10 Ho

  • Item no.: 2270569
  • Manufacturer no.: 1F9A9EA#ABD
  • EAN: 0195122317058

A slim and light laptop with performance and style.With this elegant power pack, which is made for you, you can express your ideas better than ever before. Slim enough to follow you anywhere, and powerful enough to survive every day.With this extra-f…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270569
  • Manufacturer no.: 1F9A9EA#ABD
  • EAN: 0195122317058

A slim and light laptop with performance and style.With this elegant power pack, which is made for you, you can express your ideas better than ever before. Slim enough to follow you anywhere, and powerful enough to survive every day.With this extra-f…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 1065G7
CPU series Intel Core i7
Processor/type i7-1065G7
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 8 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
Graphics card type Nvidia GeForce
Graphics card type MX250
Graphics memory 2
Graphics card memory type GDDR5 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black , Silver
Width 361.6 mm
Height 17.9 mm
Depth 245.6 mm
Weight 1.85 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Software included McAfee LiveSafe™ (30-day free subscription)
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 1065G7
CPU series Intel Core i7
Processor/type i7-1065G7
Processor cores (No.) 4 x
CPU speed 1.3 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops