HP 15-dh1065ng 39.6 cm (15.6 inch) Gaming laptop Intel Core i7 i7-10750H 16 GB 1024 GB HDD 512 GB SSD Nvidia GeForce RTX

  • Item no.: 2270582
  • Manufacturer no.: 16F76EA#ABD
  • EAN: 0195122059248

Slim design High-end power. Easy to take with you.The ultra-thin, ultra-light and unbelievably powerful OMEN 15 laptop proves that top performance does not need much space at all. With powerful NVIDIA graphics, overwhelming processor power and a supe…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270582
  • Manufacturer no.: 16F76EA#ABD
  • EAN: 0195122059248

Slim design High-end power. Easy to take with you.The ultra-thin, ultra-light and unbelievably powerful OMEN 15 laptop proves that top performance does not need much space at all. With powerful NVIDIA graphics, overwhelming processor power and a supe…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 10750H
CPU series Intel Core i7
Processor/type i7-10750H
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 6 x
CPU speed 2.6 GHz
Turbo frequency (max.) 5.0 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2933 MHz
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX 2070
Graphics memory 8 GB
Graphics card memory type GDDR6 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of MiniDPs 1 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , Mini DisplayPort , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black
Width 360 mm
Height 20 mm
Depth 263 mm
Weight 2.65 kg
Battery / technology 6-cell, 69 WHr Li-Ion Polymer battery
Software included McAfee LiveSafe™ (30-day free subscription)
Product type Gaming laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 10750H
CPU series Intel Core i7
Processor/type i7-10750H
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 6 x

Frequently bought together

Similar products

See and discover other items from category Gaming Laptops (High End)