HP 15-dw2446ng 39.6 cm (15.6 inch) Laptop Intel Core i5 i5-1035G1 8 GB 512 GB SSD Intel UHD Graphics Windows® 10 Home

  • Item no.: 2270563
  • Manufacturer no.: 1F9C1EA#ABD
  • EAN: 0195122317133

Slim, reliable laptop with large screenWith long battery life, a sleek and lightweight design and micro edge frame, you'll stay connected to everything was important to you. The HP 39.6 cm (15.6-inch) laptop makes productivity and entertainment possi…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270563
  • Manufacturer no.: 1F9C1EA#ABD
  • EAN: 0195122317133

Slim, reliable laptop with large screenWith long battery life, a sleek and lightweight design and micro edge frame, you'll stay connected to everything was important to you. The HP 39.6 cm (15.6-inch) laptop makes productivity and entertainment possi…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Core™ i5 1035G1
CPU series Intel Core i5
Processor/type i5-1035G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1.0 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
Graphics card type Intel UHD Graphics
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Silver , Black
Width 385.5 mm
Height 19.9 mm
Depth 242 mm
Weight 1.75 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Core™ i5 1035G1
CPU series Intel Core i5
Processor/type i5-1035G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops