HP 15-ee0457ng 39.6 cm (15.6 inch) Full HD Laptop AMD Ryzen™ 5 4500U 16 GB RAM 512 GB SSD AMD Radeon Win 10 Home Black
Go on any creative journeyGet creative on the go with this portable convertible laptop. The 360-degree hinge makes you top-flexible. Pen and touch input is possible at the same time, so that you can capture good ideas perfectly. With long battery lif…
- Warranty: 24 months
- Manufacturer: HP
Go on any creative journeyGet creative on the go with this portable convertible laptop. The 360-degree hinge makes you top-flexible. Pen and touch input is possible at the same time, so that you can capture good ideas perfectly. With long battery lif…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | 15-ee0457ng |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching , Multi-touch , LED backlit |
Display resolution | 1920 x 1080 p |
CPU | AMD Ryzen™ 5 4500U |
CPU series | AMD Ryzen™ 5 |
Processor/type | 4500U |
Processor cores (No.) | 6 x |
CPU speed | 2.3 GHz |
---|---|
Turbo frequency (max.) | 4.0 GHz |
CPU cache | 3 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
Graphics card type | AMD Radeon |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 512 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
Interfaces | USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Supported memory cards | SD |
Colour | Black |
Width | 358 mm |
Height | 18.9 mm |
Depth | 230 mm |
Weight | 2 kg |
Battery / technology | 3-cell 51Wh Li-Ion battery |
Software included | McAfee LiveSafe™ (30-day free subscription) |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
HP 15-ee0457ng Laptop
Go on any creative journey
Get creative on the go with this portable convertible laptop. The 360-degree hinge makes you top-flexible. Pen and touch input is possible at the same time, so that you can capture good ideas perfectly. With long battery life, you can be active day and night – reliably protected by strong security features.
Stay creative wherever you are with a brilliant 15.6-inch (39.6 cm) display, 360-degree hinge, pen and touch, long battery life and strong security features that protect your privacy and data.
The power your ideas need
A powerful AMD Ryzen processor with Radeon graphics, long battery life, plenty of SSD memory and the HP Command Center open up unlimited creative possibilities.
Thoughtful design
The FHD Micro-Edge display impresses with brilliant, precise colors. With a 360-degree hinge, you'll always have the best view of every detail.
Secure privacy – relaxed working
A hacker-proof camera lock and a button for muting the microphone protect your privacy.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
SuperSpeed USB Type-A with 5 Gbit/s signal rate
Whether it's games or movies, you'll get high performance for all your entertainment.
AMD Ryzen™ 5-processor
Enjoy truly impressive notebook performance. A revolutionary new design with breathtaking battery life offers extraordinary multi-threaded processing and a Vega graphics card for intensive multimedia tasks.
A metal housing
See and feel the first-class workmanship with the angular all-metal housing, polished accents and high-quality durable materials.
Long battery life for long days
Get‘ more out of your day with 11 hours and 30 minutes of battery life, without the hassle of searching for a socket. Even as your day gets longer, battery life worries are now a thing of the past.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) In-plane switching, Multi-touch, LED backlit Full HD 1920 x 1080 p
- CPU: AMD Ryzen™ 5 4500U (6 x 2.3 GHz)
- RAM: 16 GB DDR4 RAM 3200 MHz
- Memory size: 512 GB SSD
- Graphics card :AMD Radeon
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops