HP 15-en0171ng 39.6 cm (15.6 inch) Gaming laptop AMD Ryzen™ 7 4800H 16 GB 1024 GB SSD Nvidia GeForce RTX 2060 Windows®
The laptop that catches everyone's eyeThis laptop is the gaming laptop par excellence. THE OMEN 15 impresses with a powerful AMD® processor and powerful NVIDIA® graphics in a slim casing. Plus, a responsive display and extra-long battery life. In sho…
- Warranty: 24 months
- Manufacturer: HP
The laptop that catches everyone's eyeThis laptop is the gaming laptop par excellence. THE OMEN 15 impresses with a powerful AMD® processor and powerful NVIDIA® graphics in a slim casing. Plus, a responsive display and extra-long battery life. In sho…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , 144 Hz , LED backlit |
Display resolution | 1920 x 1080 p |
CPU | AMD Ryzen™ 7 4800H |
CPU series | AMD Ryzen™ 7 |
Processor/type | 4800H |
Processor cores (No.) | 8 x |
CPU speed | 2.9 GHz |
Turbo frequency (max.) | 4.3 GHz |
---|---|
CPU cache | 4 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
No. of memory slots | 2 |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | RTX 2060 |
Graphics memory | 6 GB |
Graphics card memory type | GDDR6 RAM |
SSD size (total) | 1024 GB |
SSD 1 type | SSD |
SSD | 1 TB |
SSD connection | M.2 PCIe NVMe |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of MiniDPs | 1 x |
No. of USB 3.1 (1st gen) | 3 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , USB 3.2 (Gen 1) , Mini DisplayPort , HDMI™ , LAN (10/100/1000 Mbps) , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Supported memory cards | SD |
Colour | Silver , Aluminium |
Width | 357.9 mm |
Height | 25.5 mm |
Depth | 239.7 mm |
Weight | 2.37 kg |
Operating time (max.) | 8 h |
Product type | Gaming laptop |
Operating system (Version) | Windows® 10 Home 64-Bit |
HP 15-en0171ng Gaming laptop
The laptop that catches everyone's eye
This laptop is the gaming laptop par excellence. THE OMEN 15 impresses with a powerful AMD® processor and powerful NVIDIA® graphics in a slim casing. Plus, a responsive display and extra-long battery life. In short, this calculator has everything your gamer was looking for – and if you want to change anything, THE OMEN Command Center offers you a lot of customization options. Enjoy what others just dream about! The slim, light and noble design ensures that the gaming fun never ends.
Powerful in all areas
For THE OMEN 15 we only had the best good enough. An AMD® processor and NVIDIA® graphics offer the power of a desktop PC in an amazingly compact housing. Even in the heat of the battle this laptop is an ideal companion and thanks to THE OMEN Tempest Cooling, even the hottest gaming sessions are easily removed.
To your taste
THE OMEN 15 offers not only top performance and an attractive look. THE OMEN Command Center lets you customize and optimize everything from performance to keyboard. In addition, this laptop can be upgraded easily and offers all the connections you need to make other gaming laptops look really old.
"Nice" is nowhere near true
We won't spoil your anticipation! Why should we also tell you how good it feels to slide your fingers across the keyboard, how stylish design flatters your eyes, or how Bang & Olufsen's first-class sound brings your senses together? Oops, sorry! But that doesn't matter, thanks to the extremely long battery life you will have enough time to experience it yourself.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm 15.6 inch Full HD Anti-glare, 144 Hz, LED backlit 1920 x 1080 p
- CPU: AMD Ryzen™ 7 4800H (8 x 2.9 GHz)
- RAM: 16 GB DDR4 RAM 3200 MHz
- Memory: 1 TB SSD
- Graphics card: Nvidia GeForce RTX 2060 6 GB GDDR6 RAM
- Operating system: Windows® 10 Home 64-Bit
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming Laptops (High End)