HP 15s-eq1447ng 39.6 cm (15.6 inch) Full HD Laptop AMD Ryzen™ 5 4500U 16 GB RAM 512 GB SSD AMD Radeon Vega Graphics Wi
Highest performance throughout the dayKeep up to date with long battery life and slim micro edge design. The HP 15 laptop is designed to provide productivity and entertainment everywhere. It offers reliable performance and a large display, so that yo…
- Warranty: 24 months
- Manufacturer: HP
Highest performance throughout the dayKeep up to date with long battery life and slim micro edge design. The HP 15 laptop is designed to provide productivity and entertainment everywhere. It offers reliable performance and a large display, so that yo…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | 15s-eq1447ng |
---|---|
Features | Memory card reader |
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , LED backlit |
Display resolution | 1920 x 1080 p |
CPU | AMD Ryzen™ 5 4500U |
CPU series | AMD Ryzen™ 5 |
Processor/type | 4500U |
Processor cores (No.) | 6 x |
---|---|
CPU speed | 2.3 GHz |
Turbo frequency (max.) | 4.0 GHz |
CPU cache | 8 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
No. of memory slots | 2 |
Graphics card type | AMD Radeon Vega Graphics |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | PCIe |
SSD size (total) | 512 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
Interfaces | USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Supported memory cards | SD |
Colour | Silver |
Width | 358.8 mm |
Height | 17.9 mm |
Depth | 242 mm |
Weight | 1.69 kg |
Operating time (max.) | 9 h |
Operating system (Version) | Windows® 10 Home 64-Bit |
Product type | Laptop |
HP 15s-eq1447ng Laptop
Highest performance throughout the day
Keep up to date with long battery life and slim micro edge design. The HP 15 laptop is designed to provide productivity and entertainment everywhere. It offers reliable performance and a large display, so that you can stream, surf and do your tasks quickly. The HP 15 laptop is designed to keep you productive and entertained wherever you go. Long battery life and elegant design are combined with micro-edge frames.
See more, wear less
Flat, light and perfect for traveling. See more of your photos, videos and projects on a 6.5 mm thin micro edge frame display.
Reliable performance
Imagine days of work with the performance of a reliable processor. Store more of what was important to you with an almost limitless storage for all your photos, videos and documents.
Work longer and faster
Long battery life and HP quick charge technology let you work, watch movies, and stay connected to your contacts all day long. The integrated precision touch-pad with multi-touch support accelerates the navigation and increases your productivity.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
AMD Ryzen™ 5-processor
Enjoy truly impressive notebook performance. A revolutionary new design with breathtaking battery life offers extraordinary multi-threaded processing and a Vega graphics card for intensive multimedia tasks.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
SuperSpeed USB Type-A with 5 Gbit/s signal rate
Whether it's games or movies, you'll get high performance for all your entertainment.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) Anti-glare, LED backlit Full HD 1920 x 1080 p
- CPU: AMD Ryzen™ 5 4500U (6 x 2.3 GHz)
- RAM: 16 GB DDR4 RAM 2666 MHz
- Memory size: 512 GB SSD
- Graphics card :AMD Radeon Vega Graphics
- Operating system: Windows® 10 Home 64-Bit
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops