HP 15s-fq2434ng 39.6 cm (15.6 inch) Full HD Laptop Intel® Core™ i3 i3-1115G4 8 GB RAM 256 GB SSD Intel® Iris® Xᵉ Graphi
Reach more, wherever you are. All day long.Its long battery life, slim and light design and an almost borderless micro-edge display make this PC an ideal companion. The HP 15-inch laptop lets you be productive or enjoy entertainment wherever you are.…
- Warranty: 24 months
- Manufacturer: HP
Reach more, wherever you are. All day long.Its long battery life, slim and light design and an almost borderless micro-edge display make this PC an ideal companion. The HP 15-inch laptop lets you be productive or enjoy entertainment wherever you are.…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | 15s-fq2434ng |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , Anti-glare |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core™ i3-1115G4 (up to 4.1 GHz with Intel® Turbo Boost Technology, 6MB L3 Cache, 2 cores) |
CPU series | Intel® Core™ i3 |
Processor/type | i3-1115G4 |
Processor generation | 11th Gen (Tiger Lake) |
---|---|
Processor cores (No.) | 2 x |
CPU speed | 1.7 GHz |
Turbo frequency (max.) | 4.1 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2666 MHz |
No. of graphics cards | 1 |
Graphics card type | Intel® Iris® Xᵉ Graphics |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes (built-in) |
Fingerprint | No |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB-C™ , USB type A , HDMI™ , Headphone/mic combo jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , SD |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Supported memory cards | SD , SDHC , SDXC |
Colour | Black |
Width | 358.5 mm |
Height | 17.9 mm |
Depth | 242 mm |
Weight | 1.69 kg |
Battery / technology | 3-cell 41Wh Li-Ion battery |
Operating time (max.) | 7.25 h |
Software included | McAfee LiveSafe™ , Alexa , Netflix , ExpressVPN (30-day free trial) |
Operating system (Version) | Windows® 10 Home 64-Bit |
Product type | Laptop |
HP 15s-fq2434ng Laptop
Reach more, wherever you are. All day long.
Its long battery life, slim and light design and an almost borderless micro-edge display make this PC an ideal companion. The HP 15-inch laptop lets you be productive or enjoy entertainment wherever you are. It offers reliable performance and a large screen area, so you can stream, surf or edit your projects any time and anywhere.
Stay productive and entertained with long battery life and large micro-edge display.
Always at your side. See more.
More screen in the same housing – thanks to slim-framed micro-edge display with only 6.5 mm edge. Slim and lightweight, your PC is everywhere you go.
Reliable performance for everyday use
With the power of an Intel® processor, you can easily manage even the most complex projects. With generous memory, you have more space for your favorite content – for all your photos, videos and documents.
Performance and productivity. All day long.
Long battery life and HP quick charge technology let you work, watch movies, and stay connected to your contacts all day long. The integrated precision touch-pad with multi-touch support accelerates the navigation and increases your productivity.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Intel® Ginger is there: The perfect user experience, no matter where you are.
Intel® Ginger offers you a perfect combination of features. Now nothing can stop you! Get your projects done even more efficiently with a powerful, highly responsive computer and world-class connectivity.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) Anti-glare, Anti-glare Full HD 1920 x 1080 p
- Processor: Intel® Core™ i3-1115G4 (up to 4.1 GHz with Intel® Turbo Boost Technology, 6MB L3 Cache, 2 cores)
- RAM: 8 GB DDR4-SDRAM 2666 MHz
- Memory: 256 GB SSD
- Graphics card: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 10 Home 64-Bit
Facts
- Ports: 1 SuperSpeed USB Type C® 5 Gbps signal rate; 2 SuperSpeed USB Type A 5 Gbps signal rate; 1 HDMI 1.4b; 1 AC smart pin; 1 headset/microphone combined
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops