HP 16-a0262ng 40.9 cm (16.1 inch) Gaming laptop Intel® Core™ i7 i7-10750H 16 GB 512 GB SSD Nvidia GeForce GTX1650 Ti W
Large screen, slim laptopThe Pavilion Gaming 16 laptop PC has a compact 39.6 cm (15.6-inch) case size and a large 40.9 cm (16.1-inch) display for immersive gaming experiences. Enjoy dynamic gameplay with a powerful Intel® processor and powerful NVIDI…
- Warranty: 24 months
- Manufacturer: HP
Large screen, slim laptopThe Pavilion Gaming 16 laptop PC has a compact 39.6 cm (15.6-inch) case size and a large 40.9 cm (16.1-inch) display for immersive gaming experiences. Enjoy dynamic gameplay with a powerful Intel® processor and powerful NVIDI…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Display (cm) | 40.9 cm |
---|---|
Screen size diagonal (inches) | 16.1 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core™ i7 10750H |
CPU series | Intel® Core™ i7 |
Processor/type | i7-10750H |
Processor generation | 10th Gen (Ice Lake) |
Processor cores (No.) | 6 x |
---|---|
CPU speed | 2.6 GHz |
Turbo frequency (max.) | 5.0 GHz |
CPU cache | 12 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2933 MHz |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | GTX1650 Ti |
Graphics memory | 6 GB |
Graphics card memory type | GDDR6 RAM |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Supported memory cards | SD |
Colour | Black |
Weight | 2.35 kg |
Product type | Gaming laptop |
Operating system (Version) | Windows® 10 Home |
HP 16-a0262ng Gaming laptop
Large screen, slim laptop
The Pavilion Gaming 16 laptop PC has a compact 39.6 cm (15.6-inch) case size and a large 40.9 cm (16.1-inch) display for immersive gaming experiences. Enjoy dynamic gameplay with a powerful Intel® processor and powerful NVIDIA® graphics – plus rich sound from B&O. Wi-Fi 6, expandable memory and RAM as well as various I/O connections open up unimagined possibilities for mobile gamers. Get the big gaming experience in a compact laptop.
Your strong companion
With this gaming laptop you can master every task. The powerful Intel® processor and powerful NVIDIA® graphics give you the power you need. An improved cooling system ensures that you can play more intensively, better, faster and longer.
Get ready to pack!
The fast 40.9 cm (16.1 inch) micro-edge display – built into a compact 39.6 cm (15.6-inch) housing – makes each of your actions a captivating experience. Get ready for a bigger screen, the best B&O sound, top power and long battery life – easy to take with you.
Created for gamers
Online anywhere with fast wireless connectivity. The large PCIe SSD offers plenty of storage space for everything was important to you. With a wide range of I/O ports, you have plenty of slots for all your accessories.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Intel® Core™ 10 processor. Generation
Get reliable, responsive performance for greater productivity. Experience impressive entertainment and enjoy faster performance for gaming, streaming and content creation.
FHD IPS display
Enjoy crystal clear images from any viewing angle. With a 178-degree viewing angle and a brilliant resolution of 1,920 x 1,080, your favorite contents are always perfectly displayed.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
DDR4 RAM
DDR4 is the future of RAM and is designed to provide greater efficiency and reliability at high speeds. From multitasking to computer games, the higher bandwidth offers a new level of performance.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
This text is machine translated.
Highlights & Details
- Display: 40.9 cm 16.1 inch Full HD Anti-glare, In-plane switching 1920 x 1080 p
- CPU: Intel® Core™ i7 i7-10750H 10th Gen (Ice Lake) (6 x 2.6 GHz)
- RAM: 16 GB DDR4 RAM 2933 MHz
- Memory: 512 GB SSD
- Graphics card: Nvidia GeForce GTX1650 Ti 6 GB GDDR6 RAM
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming Laptops (High End)