HP 17-by3424ng 43.9 cm (17.3 inch) Laptop Intel Core i3 i3-1005G1 8 GB 512 GB SSD Intel UHD Graphics Windows® 10 Home

  • Item no.: 2300571
  • Manufacturer no.: 25X18EA#ABD
  • EAN: 0195122978860

Highest performance throughout the dayKeep up to date with long battery life and slim micro edge design. The HP 15 laptop is designed to provide productivity and entertainment everywhere. It offers reliable performance and a large display, so that yo…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2300571
  • Manufacturer no.: 25X18EA#ABD
  • EAN: 0195122978860

Highest performance throughout the dayKeep up to date with long battery life and slim micro edge design. The HP 15 laptop is designed to provide productivity and entertainment everywhere. It offers reliable performance and a large display, so that yo…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i3 1005G1
CPU series Intel Core i3
Processor/type i3-1005G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 2 x
CPU speed 1.2 GHz
Turbo frequency (max.) 3.4 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of graphics cards 1
Graphics card type Intel UHD Graphics
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black
Weight 1.69 kg
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i3 1005G1
CPU series Intel Core i3
Processor/type i3-1005G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops