HP 17-by4433ng 43.9 cm (17.3 inch) Full HD Laptop Intel® Core™ i3 i3-1115G4 8 GB RAM 256 GB SSD Intel UHD Graphics Win
Beautiful design for versatile useThe stylish HP 17 laptop was developed for long-lasting performance. With its long battery life, you can surf the web, enjoy entertainment or work on your projects all day long. With a powerful Intel® Core™ processor…
- Warranty: 24 months
- Manufacturer: HP
Beautiful design for versatile useThe stylish HP 17 laptop was developed for long-lasting performance. With its long battery life, you can surf the web, enjoy entertainment or work on your projects all day long. With a powerful Intel® Core™ processor…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | 17-by4433ng |
---|---|
Features | Memory card reader |
Display (cm) | 43.9 cm |
Screen size diagonal (inches) | 17.3 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core™ i3-1115G4 (up to 4.1 GHz with Intel® Turbo Boost Technology, 6MB L3 Cache, 2 cores) |
CPU series | Intel® Core™ i3 |
Processor/type | i3-1115G4 |
---|---|
Processor generation | 11th Gen (Tiger Lake) |
Processor cores (No.) | 2 x |
CPU speed | 1.7 GHz |
Turbo frequency (max.) | 4.1 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2666 MHz |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 256 GB |
Drive | SuperMulti DVD burner |
Built-in speakers | Yes (built-in) |
Fingerprint | No |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , USB 2.0 , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of Gigabit LANs | 1 x |
Supported memory cards | SD , SDHC , SDXC |
Colour | Black |
Width | 414.8 mm |
Height | 24.5 mm |
Depth | 272.2 mm |
Weight | 2.38 kg |
Battery / technology | 3-cell 41Wh Li-Ion battery |
Operating time (max.) | 7.5 h |
Software included | McAfee LiveSafe™ , Netflix , ExpressVPN (30-day free trial) |
Operating system (Version) | Windows® 10 Home 64-Bit |
Product type | Laptop |
HP 17-by4433ng Laptop
Beautiful design for versatile use
The stylish HP 17 laptop was developed for long-lasting performance. With its long battery life, you can surf the web, enjoy entertainment or work on your projects all day long. With a powerful Intel® Core™ processor and high-resolution display, you can do your tasks in no time at all or sit back and socialize comfortably.
With a powerful Intel® Core™ processor and high-resolution display, you can do your tasks in no time at all or sit back and socialize comfortably.
Fast and reliable performance
Browse, stream, work or be creative with a powerful Intel® Core™ processor. Extensive quality checks ensure that your laptop is a reliable companion in the long term.
Slim. Elegant. High Performance.
With its slim and stylish design, this laptop is a real eye-catcher, which you would like to take everywhere with you. With a beautifully brushed keyboard and matching hinge, the smart designed HP 17 laptop not only delivers great performance, but is also a real eye-catcher on any desk.
Always connected and well entertained
Stay online all day and enjoy your entertainment with long battery life with HP Fast Charge. Save more of your favorite content with extensive storage options.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
Introducing Intel® Ginger: Extraordinary experience, everywhere
Intel® Ginger offers the perfect combination of features that make you unstoppable. Get things done quickly with high performance, instant responsiveness, and world-class connectivity.
This text is machine translated.
Highlights & Details
- Display: 43.9 cm (17.3 inch) Anti-glare, In-plane switching Full HD 1920 x 1080 p
- Processor: Intel® Core™ i3-1115G4 (up to 4.1 GHz with Intel® Turbo Boost Technology, 6MB L3 Cache, 2 cores)
- RAM: 8 GB DDR4-SDRAM 2666 MHz
- Memory: 256 GB SSD
- Graphics card: Intel UHD Graphics
- Operating system: Windows® 10 Home 64-Bit
Facts
- Ports: 2 SuperSpeed USB Type-A 5 Gbit/s signal rate; 1 USB 2.0 Type-A; 1 HDMI 1.4b; 1 RJ-45; 1 AC smart pin; 1 headphone/microphone combined
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops