HP 17-ca1430ng 43.9 cm (17.3 inch) Laptop 256 GB SSD AMD Radeon Vega Graphics Vega 8 FreeDOS 2.0 Black

  • Item no.: 2300572
  • Manufacturer no.: 8AZ01EA#ABD
  • EAN: 0194441409710

High-quality performance and a long-lasting battery to handle everyday tasks, this stylish and long-lasting HP notebook with a diagonal of 43.9 cm (17.3-inch) and a long-lasting battery enables you to stay connected, productive or entertained all day…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2300572
  • Manufacturer no.: 8AZ01EA#ABD
  • EAN: 0194441409710

High-quality performance and a long-lasting battery to handle everyday tasks, this stylish and long-lasting HP notebook with a diagonal of 43.9 cm (17.3-inch) and a long-lasting battery enables you to stay connected, productive or entertained all day…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of graphics cards 1
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 8
Graphics memory 8 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 4 (IEEE 802.11 n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black
Weight 2.45 kg
Product type Laptop
Operating system (Version) FreeDOS 2.0

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of graphics cards 1
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 8
Graphics memory 8 GB
SSD size (total) 256 GB
SSD 1 type SSD

Frequently bought together

Similar products

See and discover other items from category Laptops