HP 17-ca2435ng 43.9 cm (17.3 inch) Laptop AMD Ryzen 3 3250U 8 GB 512 GB SSD AMD Radeon Windows® 10 Home Black

  • Item no.: 2270559
  • Manufacturer no.: 1F9K5EA#ABD
  • EAN: 0195122317300

Top performance and long battery life – perfect for your daily tasks.This stylish HP laptop with 43.9 cm (17.3-inch) diagonal can also be used without any problem during tough continuous use. With long battery life, you can stay online, productive, o…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270559
  • Manufacturer no.: 1F9K5EA#ABD
  • EAN: 0195122317300

Top performance and long battery life – perfect for your daily tasks.This stylish HP laptop with 43.9 cm (17.3-inch) diagonal can also be used without any problem during tough continuous use. With long battery life, you can stay online, productive, o…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties Anti-glare , LED backlit
Display resolution 1600 x 900 p
CPU AMD Ryzen™ 3 3250U
CPU series AMD Ryzen 3
Processor/type 3250U
Processor cores (No.) 2 x
CPU speed 2.6 GHz
Turbo frequency (max.) 3.5 GHz
CPU cache 1 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type AMD Radeon
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Headphone/mic combo jack (3.5 mm) , SmartCard reader , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black
Width 414.8 mm
Height 24.5 mm
T 272.2 mm
Weight 2.38 kg
Software included McAfee LiveSafe™ (30-day free subscription)
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties Anti-glare , LED backlit
Display resolution 1600 x 900 p
CPU AMD Ryzen™ 3 3250U
CPU series AMD Ryzen 3
Processor/type 3250U
Processor cores (No.) 2 x
CPU speed 2.6 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops