HP 17-cd1263ng 43.9 cm (17.3 inch) Gaming laptop Intel Core i7 i7-10750H 16 GB 512 GB SSD Nvidia GeForce GTX1650 Ti Wi

  • Item no.: 2270581
  • Manufacturer no.: 19A57EA#ABD
  • EAN: 0195122189563

For Multiplayer and MultitaskerDon't compromise with the thin and powerful HP Pavilion Gaming laptop. Experience high-quality graphics and processing power for games and multitasking, as well as improved thermal cooling for long-lasting stable overal…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270581
  • Manufacturer no.: 19A57EA#ABD
  • EAN: 0195122189563

For Multiplayer and MultitaskerDon't compromise with the thin and powerful HP Pavilion Gaming laptop. Experience high-quality graphics and processing power for games and multitasking, as well as improved thermal cooling for long-lasting stable overal…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties Anti-glare , 144 Hz , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 10750H
CPU series Intel Core i7
Processor/type i7-10750H
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 6 x
CPU speed 2.6 GHz
Turbo frequency (max.) 5.0 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2933 MHz
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX1650 Ti
Graphics memory 4 GB
Graphics card memory type GDDR6 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth
Colour Black
Width 405 mm
Height 25 mm
Depth 282 mm
Weight 2.75 kg
Battery / technology Li-ion polymer battery, 52.5 Wh, 3 cells
Software included McAfee LiveSafe™ (30-day free subscription)
Product type Gaming laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties Anti-glare , 144 Hz , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 10750H
CPU series Intel Core i7
Processor/type i7-10750H
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 6 x

Frequently bought together

Similar products

See and discover other items from category Gaming Laptops (High End)