HP 22-c0016ng 54.6 cm (21.5 inch) All-in-one PC AMD A6 A6-9225 4 GB 256 GB SSD AMD Radeon R4 Windows® 10 Home White

  • Item no.: 2188209
  • Manufacturer no.: 8FB64EA
  • EAN: 0194441454666

Beautiful all-in-one design. Designed for optimal performanceThis beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've found…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2188209
  • Manufacturer no.: 8FB64EA
  • EAN: 0194441454666

Beautiful all-in-one design. Designed for optimal performanceThis beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've found…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Dual-Core A6-9225 APU (2.6 GHz base frequency, up to 3 GHz burst frequency, 1 MB cache)
CPU series AMD A6
Processor/type A6-9225
Processor cores (No.) 2 x
CPU speed 2.6 GHz
Turbo frequency (max.) 3 GHz
CPU cache 1 MB
RAM
4 GB
RAM type DDR4 RAM
Memory clock speed 2133 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type R4
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , Headphone/mic combo jack (3.5 mm) , Card reader , Bluetooth , HDMI™
Colour White
Width 49.03 cm
Height 39.07 cm
T 1.43 cm
Weight 5.39 kg
PSU power 65 W
Software included McAfee LiveSafe™
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Dual-Core A6-9225 APU (2.6 GHz base frequency, up to 3 GHz burst frequency, 1 MB cache)
CPU series AMD A6
Processor/type A6-9225
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs