HP 24-df0011ng 60.5 cm (23.8 inch) All-in-one PC Intel Core i5 i5-1035G1 8 GB 1024 GB 256 GB SSD Nvidia GeForce MX330 Wi

  • Item no.: 2273134
  • Manufacturer no.: 1M5X3EA#ABD
  • EAN: 0195122424060

The HP All-in-One PC grows with your take-out.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectl…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2273134
  • Manufacturer no.: 1M5X3EA#ABD
  • EAN: 0195122424060

The HP All-in-One PC grows with your take-out.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectl…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
CPU series Intel Core i5
Processor/type i5-1035G1
Processor cores (No.) 4 x
CPU speed 1 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 2
Graphics card type Nvidia GeForce
Graphics card type MX330
Graphics memory 2 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
Bluetooth 4.2
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , Bluetooth , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/a/ac , Headphone/mic combo jack (3.5 mm)
Colour White
Width 54.08 cm
Height 40.93 cm
Depth 20.45 cm
Weight 5.85 kg
PSU power 90 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
CPU series Intel Core i5
Processor/type i5-1035G1
Processor cores (No.) 4 x
CPU speed 1 GHz
Turbo frequency (max.) 3.6 GHz

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs