HP 24-f0025ng 60.5 cm (23.8 inch) All-in-one PC AMD A9 A9-9425 8 GB 256 GB SSD AMD Radeon R5 Windows® 10 Home White
Beautiful all-in-one design. Designed for optimal performance.This beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've foun…
- Warranty: 24 months
- Manufacturer: HP
Beautiful all-in-one design. Designed for optimal performance.This beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've foun…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Display (cm) | 60.5 cm |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , Colour , In-plane switching , LED backlit |
Display resolution | 1920 x 1080 p |
CPU | AMD Dual-Core A9-9425 APU (3.1 GHz base frequency, up to 3.7 GHz burst frequency, 1 MB cache) |
CPU series | AMD A9 |
Processor/type | A9-9425 |
Processor cores (No.) | 2 x |
CPU speed | 3.1 GHz |
Turbo frequency (max.) | 3.7 GHz |
---|---|
CPU cache | 1 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2133 MHz |
No. of memory slots | 2 |
No. of graphics cards | 1 |
Graphics card type | AMD Radeon |
Graphics card type | R5 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
Drive | SuperMulti DVD burner |
Bluetooth | 4.2 |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 2 x |
Interfaces | Bluetooth , Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , RJ45 , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Colour | White |
Width | 540.9 mm |
Height | 419.5 mm |
Depth | 16.3 mm |
Weight | 5.92 kg |
PSU power | 65 W |
Software included | Trial for customers of the new Microsoft® Office 365 for 1 month , McAfee LiveSafe™ 30-day free trial |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Home |
HP 24-f0025ng All-in-One PC
Beautiful all-in-one design. Designed for optimal performance.
This beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've found an extremely attractive design that delivers equally high performance.
The very attractive design offers unbelievable memory and performance with this all-in-one PC.
Space and performance
With a powerful processor and enough memory for you and your family, you can seamlessly and easily switch from sending business emails to uploading holiday photos.
The main attraction for your home
Get a modern look and feel in the house. This all-in-one PC shows more thanks to an ultra-thin aperture and has a tilting stand so that you can work from several angles. Beautify every room.
High reliability
This PC makes it very easy to stay in touch with friends and family. Includes an HD camera with privacy screen and built-in speakers and easy Wi-Fi connectivity. Now you can stay in touch with good feeling.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
AMD A9 dual-core processor
Benefit from the extremely high speed you need for all your daily tasks. With performance of the 7. Generation can run multiple applications simultaneously without crippling delays.
AMD Radeon™ R5 graphics card
Optimize virtually everything with the separate high-performance graphics card. Whether you're playing or editing files, this powerful graphics card delivers outstanding performance.
Two front-facing speakers
Perfectly amplified sound for your favorite music, films or games. With the loudspeakers, which are aligned to you, nothing stands in the way of entertainment enjoyment.
PCIe SSD storage
Offered with up to 256GB PCIe-based flash storage capacity, it is up to 17x faster than a conventional 5400 RPM hard drive in a notebook.
Rewritable DVD drives
The built-in optical drive lets you write and watch DVDs.
This text is machine translated.
Highlights & Details
- Display: 60.5 cm (23.8 inch) Anti-glare, Colour, In-plane switching, LED backlit Full HD 1920 x 1080 p
- CPU: AMD A9 (A9-9425) (2 x 3.1 GHz)
- RAM: 8 GB DDR4 RAM 2133 MHz
- Memory: 256 GB SSD
- Graphics card: AMD Radeon R5
- Operating system: Windows® 10 Home
Facts
- AMD Dual-Core A9-9425 APU (3.1 GHz base frequency, up to 3.7 GHz burst frequency, 1 MB cache)
- 60.5 cm (23.8 inch) non-reflective color display with IPS technology and LED backlight
- Display resolution 1920 x 1080 pixels (Full HD)
- 8 GB DDR4-RAM main memory
- AMD Radeon R5 graphics cards
- Fast 256 GB SSD memory
- Operating System: Windows® 10 Home
- Colour: White
- SuperMulti DVD burner
- Bluetooth 4.2
- Gigabit LAN (1Gbps)
- 1 x HDMI™
- 1 x card reader
- 1 x headphone/microphone combo (3.5 mm jack)
- 1x RJ45
- 2 x USB type A 2.0
- 2 x USB type A 3.0
- Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Delivery
- HP 24-f0025ng All-in-One PC
- HP USB Wired White Keyboard with Volume Control
- HP wired mouse, white
- 65 W power supply
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs