HP 24-f0062ng 60.5 cm (23.8 inch) All-in-one PC Intel® Pentium® Silver J5005 8 GB 256 GB SSD Intel UHD Graphics 600 Win

  • Item no.: 2188194
  • Manufacturer no.: 4CM92EA
  • EAN: 0192545791038

Beautiful all-in-one design. Designed for optimal performanceThis beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've found…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2188194
  • Manufacturer no.: 4CM92EA
  • EAN: 0192545791038

Beautiful all-in-one design. Designed for optimal performanceThis beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've found…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Touch display , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Pentium® Silver J5005 (1.5 GHz base frequency, up to 2.8 GHz bus frequency, 4 MB cache, 4 cores)
CPU series Intel® Pentium® Silver
Processor/type J5005
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.8 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , Headphone/mic combo jack (3.5 mm) , Card reader , Bluetooth , HDMI™
Colour White
Width 54.09 cm
Height 41.95 cm
T 1.63 cm
Weight 5.92 kg
PSU power 65 W
Software included McAfee LiveSafe™
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Touch display , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Pentium® Silver J5005 (1.5 GHz base frequency, up to 2.8 GHz bus frequency, 4 MB cache, 4 cores)
CPU series Intel® Pentium® Silver
Processor/type J5005
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs