HP 24-f1401ng 60.5 cm (23.8 inch) All-in-one PC Intel Core i3 i3-9100T 8 GB 512 GB SSD AMD Radeon Vega Graphics Vega 8

  • Item no.: 2236932
  • Manufacturer no.: 2R327EA#ABD
  • EAN: 0194850565199

Beautiful all-in-one design. Designed for optimal performance.This beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've foun…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2236932
  • Manufacturer no.: 2R327EA#ABD
  • EAN: 0194850565199

Beautiful all-in-one design. Designed for optimal performance.This beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've foun…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit , In-plane switching
Display resolution 1920 x 1080 p
CPU series Intel Core i3
Processor/type i3-9100T
Processor generation Coffee Lake
Processor cores (No.) 4 x
CPU speed 3.1 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 8
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
Interfaces USB 2.0 , USB 3.0 , Headphone/mic combo jack (3.5 mm) , HDMI™ , Bluetooth , LAN (10/100/1000 Mbps)
Colour White
Width 54.09 cm
Height 41.95 cm
T 1.63 cm
Weight 5.92 kg
PSU power 90 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit , In-plane switching
Display resolution 1920 x 1080 p
CPU series Intel Core i3
Processor/type i3-9100T
Processor generation Coffee Lake
Processor cores (No.) 4 x
CPU speed 3.1 GHz

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs