HP 24-k0011ng 60.5 cm (23.8 inch) All-in-one PC Intel Core i7 i7-10700T 8 GB 512 GB SSD Intel UHD Graphics Windows® 10

  • Item no.: 2273145
  • Manufacturer no.: 1M5Y9EA#ABD
  • EAN: 0195122424176

The perfect eye-catcherTop design and first-class performance: The HP Pavilion All-in-One PC is ideal for demanding projects, easily manages every serial marathon and also looks stunning. This perfect combination of form and function fits easily in e…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2273145
  • Manufacturer no.: 1M5Y9EA#ABD
  • EAN: 0195122424176

The perfect eye-catcherTop design and first-class performance: The HP Pavilion All-in-One PC is ideal for demanding projects, easily manages every serial marathon and also looks stunning. This perfect combination of form and function fits easily in e…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
CPU series Intel Core i7
Processor/type i7-10700T
Processor cores (No.) 8 x
CPU speed 2 GHz
Turbo frequency (max.) 4.4 GHz
CPU cache 16 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2933 MHz
No. of memory slots 2
Graphics card type Intel UHD Graphics
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Bluetooth 5.0
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.0 ports 1 x
Interfaces USB 3.2 (Gen 1) , USB-C™ , Bluetooth , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm)
Colour White
Width 54.03 cm
Height 43.53 cm
Depth 16.5 cm
Weight 6.9 kg
PSU power 120 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
CPU series Intel Core i7
Processor/type i7-10700T
Processor cores (No.) 8 x
CPU speed 2 GHz
Turbo frequency (max.) 4.4 GHz

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs