HP 24o LED 61 cm (24 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 2 ms HDMI™, VGA, DVI TN LED

  • Item no.: 2108724
  • Manufacturer no.: 6NB98AA#ABB
  • EAN: 0193808577109

Great view. Unbelievable value.Enjoy the lively quality, after you searched for at a price that impress you. Surprise You with this 24-inch diagonal Full HD display. Packed with a large screen and easy connectivity, it will take your entertainment.Ex…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2108724
  • Manufacturer no.: 6NB98AA#ABB
  • EAN: 0193808577109

Great view. Unbelievable value.Enjoy the lively quality, after you searched for at a price that impress you. Surprise You with this 24-inch diagonal Full HD display. Packed with a large screen and easy connectivity, it will take your entertainment.Ex…

  • Warranty: 24 months
  • Manufacturer: HP
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type LED backlit
Response time 2 ms
Brightness 250 cd/m²
Contrast ratio 10000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.277 mm
Interfaces HDMI™ , VGA , DVI
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 18 W
Power consumption (standby) 0.2 W
Energy efficiency rating
A+ (A++ - E)
Width 565 mm
Height 411 mm
T 202 mm
Weight 3.39 kg
Range of uses Home
Features Tiltable
Wall mounting option Yes

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type LED backlit
Response time 2 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors