HP 250 G7 SP 39.6 cm (15.6 inch) Laptop Intel Core i5 1035 8 GB 256 GB SSD Intel UHD Graphics Windows® 10 Home Silver

  • Item no.: 2291009
  • Manufacturer no.: 15S44ES#ABD
  • EAN: 0195122117962

HP 250 G7 SP Laptop 39.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2291009
  • Manufacturer no.: 15S44ES#ABD
  • EAN: 0195122117962

HP 250 G7 SP Laptop 39.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD 1080 p
Display resolution 1920 x 1080 p
CPU series Intel Core i5
Processor/type 1035
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 4 x
CPU speed 1 GHz
Turbo frequency (max.) 3.6 GHz
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of graphics cards 1
Graphics card type Intel UHD Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 1 x
Interfaces Card reader , HDMI™ , Gigabit LAN (1 Gbps) , RJ45 , Wi-Fi 802.11 b/g/n/ac
Colour Silver
Width 376 mm
Height 22.5 mm
Depth 246 mm
Weight 1.78 kg
Operating time (max.) 12 h
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD 1080 p
Display resolution 1920 x 1080 p
CPU series Intel Core i5
Processor/type 1035
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 4 x
CPU speed 1 GHz
Turbo frequency (max.) 3.6 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops