HP 255 G7 39.6 cm (15.6 inch) Laptop AMD A4 A4-9125 8 GB 256 GB SSD AMD Radeon R3 Windows® 10 Home Black

  • Item no.: 2266829
  • Manufacturer no.: CTO 39844
  • EAN: 4049998658110

HP 255 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2266829
  • Manufacturer no.: CTO 39844
  • EAN: 4049998658110

HP 255 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD A4-9
CPU series AMD A4
Processor/type A4-9125
Processor cores (No.) 2 x
CPU speed 2.30 GHz
Turbo frequency (max.) 2.60 GHz
RAM
8 GB
RAM type DDR4L RAM
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type R3
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive DVD burner (Double Layer)
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces USB 2.0 , USB 3.0 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Audio 5.1 (3.5 mm jack) , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Bluetooth , Card reader
Supported memory cards SD , MMC
Colour Black
Width 376 mm
Height 22.5 mm
Depth 246 mm
Weight 1.78 kg
Battery / technology 3-cell lithium-ion battery 41 Wh
Software included BullGuard Internet Security 1 year 3 free device license
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD A4-9
CPU series AMD A4
Processor/type A4-9125
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops