HP 255 G7 39.6 cm (15.6 inch) Laptop AMD A6 9225 APU 8 GB 256 GB SSD AMD Radeon R4 Windows® 10 Home Black

  • Item no.: 2281002
  • Manufacturer no.: 8MH71ES-CTO70152
  • EAN: 4049998658769

HP 255 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2281002
  • Manufacturer no.: 8MH71ES-CTO70152
  • EAN: 4049998658769

HP 255 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties LED backlit , Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD® A6-9225
CPU series AMD A6
Processor/type 9225 APU
Processor cores (No.) 2 x
CPU speed 2.6 GHz
Turbo frequency (max.) 3.1 GHz
RAM
8 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type R4
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 SATA
Drive DVD burner
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces HDMI™ , USB 2.0 , USB 3.2 (Gen 1) , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Colour Black
Battery / technology Li-Ion
Operating time (max.) 10 h
Software included BullGuard Internet Security 1 year 3 free device license
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties LED backlit , Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD® A6-9225
CPU series AMD A6
Processor/type 9225 APU
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops