HP 255 G7 39.6 cm (15.6 inch) Laptop AMD Ryzen 5 2500U 8 GB 256 GB SSD AMD Radeon Vega 8 Windows® 10 Home Black

  • Item no.: 2176927
  • Manufacturer no.: 7DD28ES
  • EAN: 0193905594702

HP 255 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2176927
  • Manufacturer no.: 7DD28ES
  • EAN: 0193905594702

HP 255 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Kensington lock socket
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties LED backlit , Matt , Colour
Display resolution 1920 x 1080 p
CPU series AMD Ryzen 5
Processor/type 2500U
Processor cores (No.) 4 x
CPU speed 2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
RAM / Max. upgrade 16 GB
Graphics card type AMD Radeon
Graphics card type Vega 8
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive SuperMulti DVD burner
Built-in speakers Yes
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.2
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces Bluetooth , Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , RJ45 , USB3.1 (Gen 1) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 376 mm
Height 22.5 mm
Depth 246 mm
Weight 1.78 kg
Battery / technology Li-ion, 3 cells, 41Wh
Operating time (max.) 10.5 h
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

  • Kensington lock socket
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties LED backlit , Matt , Colour
Display resolution 1920 x 1080 p
CPU series AMD Ryzen 5
Processor/type 2500U
Processor cores (No.) 4 x
CPU speed 2 GHz
Turbo frequency (max.) 3.6 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops