HP 255 GH7 39.6 cm (15.6 inch) Laptop AMD Ryzen 5 3500U 16 GB 1024 GB SSD AMD Radeon Vega Graphics Vega 8 Windows® 10

  • Item no.: 2281120
  • Manufacturer no.: 255 GH7
  • EAN: 4260605456183

HP 255 GH7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2281120
  • Manufacturer no.: 255 GH7
  • EAN: 4260605456183

HP 255 GH7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties LED backlit
Display resolution 1920 x 1080 p
Display format 4:3
CPU AMD Ryzen 5 3500U
CPU series AMD Ryzen 5
Processor/type 3500U
Processor cores (No.) 4 x
CPU speed 1.2 GHz
CPU cache 4 MB
RAM
16 GB
No. of memory slots 2
No. of graphics cards 1
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 8
SSD size (total) 1024 GB
SSD 1 type SSD
SSD 1 TB
SSD connection SSD SATA III (600 MB/s)
Drive DVD burner
Built-in speakers Yes
Microphone Yes
Webcam Yes (built-in)
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Colour Black
Width 380 mm
Height 252 mm
Depth 25.3 mm
Weight 2600 g
Battery / technology Lithium ions
Operating time (max.) 10 h
Software included Microsoft Office 2010 Starter incl. Word and Excel 2010; Gdata Internet Security (latest version) Full version, incl. 1/2 year updates
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties LED backlit
Display resolution 1920 x 1080 p
Display format 4:3
CPU AMD Ryzen 5 3500U
CPU series AMD Ryzen 5
Processor/type 3500U
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops