HP 27-d0009ng 68.6 cm (27 inch) All-in-one PC Intel® Core™ i5 i5-10400T 8 GB 512 GB SSD Nvidia GeForce MX350 Windows® 1

  • Item no.: 2273153
  • Manufacturer no.: 1M6A7EA#ABD
  • EAN: 0195122424336

The perfect eye-catcherTop design and first-class performance: The HP Pavilion All-in-One PC is ideal for demanding projects, easily manages every serial marathon and also looks stunning. This perfect combination of form and function fits easily in e…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2273153
  • Manufacturer no.: 1M6A7EA#ABD
  • EAN: 0195122424336

The perfect eye-catcherTop design and first-class performance: The HP Pavilion All-in-One PC is ideal for demanding projects, easily manages every serial marathon and also looks stunning. This perfect combination of form and function fits easily in e…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode QHD
Display properties In-plane switching
Display resolution 2560 x 1440 p
CPU series Intel® Core™ i5
Processor/type i5-10400T
Processor cores (No.) 6 x
CPU speed 2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
Graphics card type Nvidia GeForce
Graphics card type MX350
Graphics memory 2 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Bluetooth 5.0
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.0 ports 1 x
Interfaces USB 3.2 (Gen 1) , USB-C™ , Bluetooth , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm)
Colour White
Width 61.28 cm
Height 47.58 cm
Depth 20.8 cm
Weight 8.9 kg
PSU power 150 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode QHD
Display properties In-plane switching
Display resolution 2560 x 1440 p
CPU series Intel® Core™ i5
Processor/type i5-10400T
Processor cores (No.) 6 x
CPU speed 2 GHz
Turbo frequency (max.) 3.6 GHz

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs