HP 27-dp0001ng 68.6 cm (27 inch) All-in-one PC AMD Ryzen 3 4300U 8 GB 512 GB SSD AMD Radeon Vega Graphics Vega 8 Window

  • Item no.: 2236933
  • Manufacturer no.: 9ME90EA#ABD
  • EAN: 0194850565281

HP 27-dp0001ng All-in-one PC 68.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2236933
  • Manufacturer no.: 9ME90EA#ABD
  • EAN: 0194850565281

HP 27-dp0001ng All-in-one PC 68.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series AMD Ryzen 3
Processor/type 4300U
Processor cores (No.) 4 x
CPU speed 2.7 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 8
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Bluetooth 4.2
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
Interfaces USB 2.0 , USB 3.0 , Headphone/mic combo jack (3.5 mm) , HDMI™ , Bluetooth , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Silver
Width 61.32 cm
Height 45.18 cm
Depth 20.43 cm
Weight 8.82 kg
PSU power 65 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series AMD Ryzen 3
Processor/type 4300U
Processor cores (No.) 4 x
CPU speed 2.7 GHz

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs