HP 27-dp0022ng 68.6 cm (27 inch) All-in-one PC Intel® Core™ i5 i5-1035G1 8 GB 1024 GB 512 GB SSD Intel UHD Graphics Win
The HP All-in-One PC grows with your take-out.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectl…
- Warranty: 24 months
- Manufacturer: HP
The HP All-in-One PC grows with your take-out.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectl…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Display (cm) | 68.6 cm |
---|---|
Screen size diagonal (inches) | 27 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
CPU series | Intel® Core™ i5 |
Processor/type | i5-1035G1 |
Processor cores (No.) | 4 x |
CPU speed | 1 GHz |
Turbo frequency (max.) | 3.6 GHz |
CPU cache | 6 MB |
---|---|
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
No. of memory slots | 2 |
Graphics card type | Intel UHD Graphics |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 7200 rpm |
Bluetooth | 4.2 |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 3 x |
Interfaces | USB 3.2 (Gen 1) , USB 2.0 , Bluetooth , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/a/ac , Headphone/mic combo jack (3.5 mm) |
Colour | Silver |
Width | 61.32 cm |
Height | 45.18 cm |
Depth | 20.43 cm |
Weight | 8.82 kg |
PSU power | 65 W |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Home |
HP27-dp0022ng68.6 cm (27 inch) All-in-one PC
The HP All-in-One PC grows with your take-out.
This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectly to your needs. Simple upgrades in three easy steps ensure your technology is always up-to-date.
This powerful all-in-one PC offers a reliable processor that can easily take long working days away. Keep everything was important to you – the PC has a lot of storage for photos, videos and documents.
We have been strengthening your back
for 80 years you can rely on us. Millions of customers trust us. That's why HP knows that reliable technology is the most important thing. That's why our PCs go through more than 230 individual tests to give you a powerful, reliable PC that lasts long.
Sophisticated design
A display with three-sided micro-edge aperture provides for more screen area; the privacy camera can be safely retracted when not in use. The clever positioning of the connections means that no cables are in the way and your workplace is optimally tidied up.
This text is machine translated.
Highlights & Details
- Display: 68.6 cm (27 inch) In-plane switching Full HD 1920 x 1080 p
- CPU: Intel® Core™ i5 (i5-1035G1) (4 x 1 GHz)
- RAM: 8 GB DDR4 RAM 3200 MHz
- Memory: 1 TB HDD 512 GB SSD
- Graphics card: Intel UHD Graphics
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs