HP 27-dp0410ng 68.6 cm (27 inch) All-in-one PC Intel Core i7 1065G7 16 GB 512 GB SSD Intel Iris Plus Graphics Windows®

  • Item no.: 2274835
  • Manufacturer no.: 20Q98EA#ABD
  • EAN: 0195122676766

HP All-in-One PC Overview grows with your.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectly to…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2274835
  • Manufacturer no.: 20Q98EA#ABD
  • EAN: 0195122676766

HP All-in-One PC Overview grows with your.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectly to…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
CPU series Intel Core i7
Processor/type 1065G7
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 8 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 2
Graphics card type Intel Iris Plus Graphics
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 3 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Colour Silver
Width 613.2 mm
Height 45.18 mm
Depth 20.43 mm
Weight 8.82 kg
PSU power 65 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
CPU series Intel Core i7
Processor/type 1065G7
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1.3 GHz

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs