HP 27-xa0224ng 68.6 cm (27 inch) All-in-one PC Intel Core i7 i7-9700T 16 GB 1024 GB 512 GB SSD Nvidia GeForce MX230 Wind

  • Item no.: 2200430
  • Manufacturer no.: 8KQ11EA#ABD
  • EAN: 0194441455403

HP 27-xa0224ng All-in-one PC 68.6 cm White

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2200430
  • Manufacturer no.: 8KQ11EA#ABD
  • EAN: 0194441455403

HP 27-xa0224ng All-in-one PC 68.6 cm White

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode QHD
Display resolution 2560 x 1440 p
Display format 16:9
CPU Intel® Core™ i7 of 9. Generation
CPU series Intel Core i7
Processor/type i7-9700T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 2 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
Graphics card type Nvidia GeForce
Graphics card type MX230
Graphics memory 2 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe NVM Express
Hard drive capacity (total) 1024 GB
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 4.2
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 2 x
Interfaces Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm) , USB3.1 (Gen 1) , LAN (10/100/1000 Mbps) , Bluetooth , USB-C™ , HDMI™
Colour White
Width 612 mm
Height 483 mm
T 194 mm
Weight 7.65 kg
PSU power 150 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode QHD
Display resolution 2560 x 1440 p
Display format 16:9
CPU Intel® Core™ i7 of 9. Generation
CPU series Intel Core i7
Processor/type i7-9700T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs