HP 27f LED 68.6 cm (27 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, VGA IPS LED

  • Item no.: 1696935
  • Manufacturer no.: 2XN62AA#ABB
  • EAN: 0192018369726

Enjoy with this ultra-thin micro edge-display with its striking aluminum design and immersive ultra-wide viewing angle the razor-sharp image quality, you have always wanted. From the Browse content up for streaming entertainment contents - with him s…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1696935
  • Manufacturer no.: 2XN62AA#ABB
  • EAN: 0192018369726

Enjoy with this ultra-thin micro edge-display with its striking aluminum design and immersive ultra-wide viewing angle the razor-sharp image quality, you have always wanted. From the Browse content up for streaming entertainment contents - with him s…

  • Warranty: 24 months
  • Manufacturer: HP
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 5 ms
Brightness 300 cd/m²
Contrast ratio 10000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , VGA
No. of HDMI ports 2 x
No. of VGA ports 1 x
Power consumption (ON) 22 W
Power consumption (standby) 0.21 W
Energy efficiency rating
A+ (A++ - E)
Width 612 mm
Height 450 mm
Depth 20.3 mm
Weight 3.7 kg
Range of uses Office , Home
Features Full HD , Freesync

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors