HP 2UX23AA#ABB 4 ports USB 3.0 hub + USB C connector Black

  • Item no.: 1665674
  • Manufacturer no.: 38771
  • EAN: 192018097742

Increase the versatility of your notebook by adding 4 additional USB-A-connections.<br><br>This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: HP
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category USB 3.0 hub
No. of outputs 4 x
Interfaces (output) USB 3.0 (Motherboard)
Power supply (LOV) via USB
Features + USB C connector
Colour Black
Weight 74 g
Width 10 cm
Height 3 cm
T 15 cm

Technical data

Category USB 3.0 hub
No. of outputs 4 x
Interfaces (output) USB 3.0 (Motherboard)
Power supply (LOV) via USB
Features + USB C connector
Colour Black
Weight 74 g
Width 10 cm
Height 3 cm
T 15 cm

Documents & Downloads

Similar products

See and discover other items from category USB hubs, multi-port splitters