Technical data
Product type | Desktop PC |
---|---|
CPU series | Intel® Core™ i3 |
Processor/type | i3-4130 |
Processor cores (No.) | 2 x |
CPU speed | 3.4 GHz |
CPU cache | 3 MB |
RAM | 4 GB |
RAM type | DDR3 RAM |
Graphics card type | Intel HD Graphics |
SSD size (total) | 128 GB |
SSD 1 type | SSD |
---|---|
SSD | 128 GB |
Drive | DVD drive |
No. of DisplayPort | 1 x |
No. of PS/2 ports | 1 x |
No. of USB 2.0 ports | 6 x |
No. of USB 3.1 (1st gen) | 4 x |
No. of VGA ports | 1 x |
Interfaces | LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , Audio 5.1 (3.5 mm jack) , VGA , DisplayPort , PS/2 |
Colour | Black |
Operating system (Version) | Windows® 10 Pro 64-Bit |
Product condition | Refurbished (good) |
Condition | The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
HP 600 G1 i3-4130
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i3 i3-4130 (2 x 3.4 GHz) CPU
- 128 GB SSD / 4 GB DDR3 RAM RAM
- Intel HD Graphics graphics card
- Windows® 10 Pro 64-Bit
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs