HP 875-1007ng Gaming PC Intel Core i7 i7-9700F 16 GB 1 TB HDD 256 GB SSD Nvidia GeForce RTX2070 Windows® 10 Home

  • Item no.: 2188185
  • Manufacturer no.: 8BW71EA#ABD
  • EAN: 0194441528121

Slim, powerful and easy to upgradeDon't let anything put you at your best. With the latest components in the industry, microATX-compatible upgrade capability and individually adaptable design, THE OMEN Obelisk delivers the necessary performance for n…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2188185
  • Manufacturer no.: 8BW71EA#ABD
  • EAN: 0194441528121

Slim, powerful and easy to upgradeDon't let anything put you at your best. With the latest components in the industry, microATX-compatible upgrade capability and individually adaptable design, THE OMEN Obelisk delivers the necessary performance for n…

  • Warranty: 24 months
  • Manufacturer: HP
CPU Intel® Core™ i7 Processor 9. Generation
CPU series Intel Core i7
Processor/type i7-9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of memory slots 2
Dual Graphics technology NVIDIA® SLI®
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX2070
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA (150 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 2 x
No. of DVI ports 0 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of MiniDPs 0 x
No. of MiniHDMI ports 0 x
No. of parallel ports 0 x
No. of PS/2 ports 0 x
No. of serial ports 0 x
No. of Thunderbolt IFs 0 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
No. of VGA ports 0 x
Interfaces USB , HDMI™ , Microphone (3.5 mm jack) , DisplayPort , PCI-Express , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Colour Black
Width 165 mm
Height 433 mm
T 357 mm
Software included McAfee LiveSafe™ , Trial for customers of the new Microsoft® Office 365 for 1 month
Product type Gaming PC
Operating system (Version) Windows® 10 Home

Technical data

CPU Intel® Core™ i7 Processor 9. Generation
CPU series Intel Core i7
Processor/type i7-9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4-SDRAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs